Part Details for 095-902-449-003 by Amphenol RF
Overview of 095-902-449-003 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-449-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8682
|
Newark | Rf Cable Assembly, Sma Str Plug, 3", Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76Mm Rohs Compliant: Yes |Amphenol Rf 095-902-449-003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9700 / $37.4500 | Buy Now |
DISTI #
ARF2447-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$30.9900 / $41.8500 | Buy Now |
DISTI #
V99:2348_16917875
|
Arrow Electronics | Cable Assembly 0.085 Semi-Rigid Conformable 0.076m SMA to SMA M-M Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1642 | Americas - 8 |
|
$5.7080 | Buy Now |
DISTI #
71675900
|
RS | SMA Straight Plug to SMA Straight Plug , Stainless Steel Anti-Torque, 3 inches | Amphenol RF 095-902-449-003 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2000 / $40.0000 | RFQ |
DISTI #
AMR095-902-449-003
|
Heilind Electronics | SMA ST P TO SMA ST P 3 .085 CONFORM CBL, SS ANTI-TORQ | Americas - 0 in Stock |
|
$26.5156 / $36.2381 | Buy Now |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .085 Conformable cable Stainless Steel Anti-Torque 3 inches RoHS: Compliant | 0 |
|
$30.9100 / $40.7700 | Buy Now |
DISTI #
AMR095-902-449-003
|
Interstate Connecting Components | SMA ST P TO SMA ST P 3 .085 CONFORM CBL, SS ANTI-TORQ | 0 |
|
$26.5156 / $36.2381 | Buy Now |
DISTI #
55346.1
|
TestEquity LLC | Amphenol RF 095-902-449-003 RF Cable, SMA Straight Plug to SMA Straight Plug, Hand Formable, 3" L, 50 Ohm | 0 |
|
$32.1200 | Buy Now |