Part Details for 095-902-449M100 by Amphenol RF
Overview of 095-902-449M100 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-449M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9729
|
Newark | Rf Cable Assembly, Sma Str Plug, 39.37", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:39.37", Cable Length - Metric:1M, Jacket Colour:-, Product Range:-, Rohs Compliant: Yes |Amphenol Rf 095-902-449M100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$47.7800 / $59.2900 | Buy Now |
DISTI #
77Y8696
|
Newark | Rf Cable Assembly, Sma Str Plug, 39.37", Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:39.37", Cable Length - Metric:1M |Amphenol Rf 095-902-449M100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6900 / $48.6900 | Buy Now |
DISTI #
095-902-449M100-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3.3' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3284 | Buy Now |
DISTI #
71675914
|
RS | SMA Straight Plug to SMA Straight Plug, Stainless Steel Anti-Torque, 1 Meters | Amphenol RF 095-902-449M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4100 / $56.9900 | RFQ |
DISTI #
AMR095-902-449M100
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .085 Conformable cable Stainless Steel Anti-Torque 1 Meters RoHS: Compliant | 0 |
|
$44.0800 / $58.1400 | Buy Now |
DISTI #
095-902-449M100
|
TME | SMA,both sides, Hand Formable 0.085 Inch, Cable: coaxial, 1m Min Qty: 1 | 0 |
|
$46.3800 / $66.2600 | RFQ |
DISTI #
AMR095-902-449M100
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
2664605
|
element14 Asia-Pacific | RF CABLE ASSEMBLY, SMA STR PLUG, 39.37" RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$46.2039 / $59.0535 | Buy Now |
DISTI #
2664605
|
Farnell | RF CABLE ASSEMBLY, SMA STR PLUG, 39.37" RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 7 |
|
$43.1850 / $52.4344 | Buy Now |