There are no models available for this part yet.
Overview of 095-902-462-007 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-902-462-007 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC2325
|
Newark | Sma Straight Jack To Unterminated 0.047 Hand Formable 50 Ohm 7 Inches (178 Mm) |Amphenol Rf 095-902-462-007 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $29.3300 | Buy Now | |
DISTI #
3937-095-902-462-007-ND
|
DigiKey | CBL ASSY SMA JACK 7" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$36.3818 / $46.4400 | Buy Now | |
DISTI #
095-902-462-007-ND
|
DigiKey | CBL ASSY SMA JACK 7" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9912 | Buy Now | |
DISTI #
71675949
|
RS | SMA Straight Jack to Blunt Cut on .047 Conformable Cable, 7 inches | Amphenol RF 095-902-462-007 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0100 / $31.2700 | RFQ | |
DISTI #
AMR095-902-462-007
|
Heilind Electronics | SMA STRAIGHT JACK TO UNTERMINA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMA Straight Jack to Blunt Cut on .047 Conformable Cable 7 inches RoHS: Compliant | 1 Factory Stock |
|
$18.4000 / $30.8300 | Buy Now | ||
DISTI #
095-902-462-007
|
TME | 095-902-462-007 Min Qty: 1 | 0 |
|
$26.5500 / $37.9300 | RFQ | |
DISTI #
AMR095-902-462-007
|
Interstate Connecting Components | SMA STRAIGHT JACK TO UNTERMINA | 0 |
|
Buy Now | ||
Powell Electronics | SMA Jack to Unterminated .047 Conformab Min Qty: 25 | 1 |
|
$20.0100 / $25.5400 | Buy Now | ||
DISTI #
095-902-462-007
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.7300 / $22.9200 | Buy Now |
CAD Models for 095-902-462-007 by Amphenol RF
Part Data Attributes for 095-902-462-007 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|