Part Details for 095-902-475-144 by Amphenol RF
Overview of 095-902-475-144 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-475-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7907
|
Newark | Sma Straight Plug To Sma Straight Plug Lmr-195 50 Ohm 144 Inches (3658 Mm) |Amphenol Rf 095-902-475-144 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3900 / $57.6600 | Buy Now |
DISTI #
115-095-902-475-144-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.3580 | Buy Now |
DISTI #
AMR095-902-475-144
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-195 144 in Length 50 Ohms RoHS: Compliant | 0 |
|
$50.3700 / $73.0700 | Buy Now |
DISTI #
AMR095-902-475-144
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-902-475-144
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$45.3900 / $47.7000 | Buy Now |
DISTI #
55439.1
|
TestEquity LLC | Amphenol RF 095-902-475-144 RF Cable, SMA Straight Plug to SMA Straight Plug, Times LMR-195, 144" L, 50 Ohm | 0 |
|
$62.7300 | Buy Now |