Part Details for 095-902-476M050 by Amphenol RF
Overview of 095-902-476M050 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-476M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0412
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 19.7", Connector Type A:Sma Straight Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |Amphenol Rf 095-902-476M050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$8.4800 | Buy Now |
DISTI #
095-902-476M050-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
39799510
|
Verical | Cable Assembly LMR-195 0.5m SMA to SMA PL-PL Bag Min Qty: 6 Package Multiple: 1 | Americas - 15 |
|
$12.9466 | Buy Now |