Part Details for 095-902-479-036 by Amphenol RF
Overview of 095-902-479-036 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-479-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0439
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 36", Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-902-479-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7200 / $47.7000 | Buy Now |
DISTI #
ARF2826-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
67 In Stock |
|
$29.2654 / $39.5200 | Buy Now |
DISTI #
AMR095-902-479-036
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly LMR-240 0.914m SMA to SMA M-M Bag RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$30.1500 / $51.1900 | Buy Now |
DISTI #
54491352
|
Verical | Cable Assembly LMR-240 0.914m SMA to SMA M-M Bag Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 24 |
|
$48.7890 / $66.5470 | Buy Now |
DISTI #
095-902-479-036
|
TME | Cable, SMA male,both sides, straight, 0.914m, 50Ω Min Qty: 1 | 0 |
|
$42.6900 / $60.9900 | RFQ |
DISTI #
AMR095-902-479-036
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-902-479-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$34.6500 / $37.2900 | Buy Now |
|
Master Electronics | Cable Assembly LMR-240 0.914m SMA to SMA M-M Bag RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$30.1500 / $51.1900 | Buy Now |
DISTI #
55469.1
|
TestEquity LLC | Amphenol RF 095-902-479-036 RF Cable, SMA Straight Plug to SMA Straight Plug, Times LMR-240, 36" L, 50 Ohm | 0 |
|
$46.2200 | Buy Now |