Part Details for 095-902-479-048 by Amphenol RF
Overview of 095-902-479-048 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-479-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0440
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 48", Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.22M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-902-479-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3400 / $45.8900 | Buy Now |
DISTI #
095-902-479-048-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$42.2881 / $52.4700 | Buy Now |
DISTI #
AMR095-902-479-048
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly LMR-240 1.219m SMA to SMA PL-PL Bag RoHS: Compliant | 0 |
|
$42.1900 / $61.2000 | Buy Now |
DISTI #
095-902-479-048
|
TME | Cable, SMA male,both sides, straight, 1.219m, 50Ω Min Qty: 1 | 0 |
|
$43.8800 / $62.6800 | RFQ |
DISTI #
AMR095-902-479-048
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-902-479-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$37.1200 / $39.9500 | Buy Now |
DISTI #
55470.1
|
TestEquity LLC | Amphenol RF 095-902-479-048 RF Cable, SMA Straight Plug to SMA Straight Plug, Times LMR-240, 48" L, 50 Ohm | 0 |
|
$49.9900 | Buy Now |