Part Details for 095-902-479M025 by Amphenol RF
Overview of 095-902-479M025 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-479M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0441
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 9.9", Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 095-902-479M025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7300 / $37.0800 | Buy Now |
DISTI #
3937-095-902-479M025-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$50.7273 / $65.2400 | Buy Now |
DISTI #
ARF2827-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.0416 | Buy Now |
DISTI #
AMR095-902-479M025
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly LMR-240 0.25m SMA to SMA M-M Bag RoHS: Compliant | 4 Factory Stock |
|
$34.0000 / $49.3200 | Buy Now |
DISTI #
095-902-479M025
|
TME | Cable, SMA male,both sides, straight, 0.25m, 50Ω Min Qty: 1 | 0 |
|
$37.0000 / $52.8500 | RFQ |
DISTI #
AMR095-902-479M025
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Plug to SMA Plug Times LMR-240 Cable Min Qty: 25 | 3 |
|
$27.9000 / $35.8800 | Buy Now |
DISTI #
095-902-479M025
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$29.8900 / $32.2000 | Buy Now |
|
Master Electronics | Cable Assembly LMR-240 0.25m SMA to SMA M-M Bag RoHS: Compliant | 4 Factory Stock |
|
$34.0000 / $49.3200 | Buy Now |