Part Details for 095-902-479M100 by Amphenol RF
Overview of 095-902-479M100 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-479M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0444
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 3.3Ft, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Blackrohs Compliant: Yes |Amphenol Rf 095-902-479M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5300 / $42.1900 | Buy Now |
DISTI #
3937-095-902-479M100-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$60.2000 / $77.4000 | Buy Now |
DISTI #
ARF2828-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$37.8639 / $67.3500 | Buy Now |
DISTI #
AMR095-902-479M100
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly LMR-240 1m SMA to SMA M-M Bag RoHS: Compliant | 1 Factory Stock |
|
$30.5000 / $51.3800 | Buy Now |
DISTI #
095-902-479M100
|
TME | Cable, SMA male,both sides, straight, 1m, 50Ω Min Qty: 1 | 0 |
|
$43.9000 / $62.7100 | RFQ |
DISTI #
AMR095-902-479M100
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-902-479M100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$35.4700 / $38.2000 | Buy Now |
|
Master Electronics | Cable Assembly LMR-240 1m SMA to SMA M-M Bag RoHS: Compliant | 1 Factory Stock |
|
$30.5000 / $51.3800 | Buy Now |
DISTI #
55474.1
|
TestEquity LLC | Amphenol RF 095-902-479M100 RF Cable, SMA Straight Plug to SMA Straight Plug, Times LMR-240, 1m L, 50 Ohm | 0 |
|
$47.3300 | Buy Now |