Part Details for 095-902-481M025 by Amphenol RF
Overview of 095-902-481M025 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-481M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0461
|
Newark | Rf Cable Assy, Sma Jack-Sma Plug, 9.9", Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 095-902-481M025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$12.1200 | Buy Now |
DISTI #
ARF2839-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.0404 | Buy Now |
DISTI #
V99:2348_19035078
|
Arrow Electronics | Cable Assembly LMR-240 0.25m SMA to SMA F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1809 | Americas - 25 |
|
$14.4200 | Buy Now |
DISTI #
AMR095-902-481M025
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly LMR-240 0.25m SMA to SMA F-M Bag RoHS: Compliant | 17 Factory Stock |
|
$44.7200 / $58.9800 | Buy Now |
DISTI #
36847996
|
Verical | Cable Assembly LMR-240 0.25m SMA to SMA F-M Bag Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$16.1148 | Buy Now |
DISTI #
095-902-481M025
|
TME | SMA,both sides, Times LMR-240, Cable: coaxial, 0.25m, female, male Min Qty: 1 | 0 |
|
$47.0600 / $67.2300 | RFQ |
DISTI #
AMR095-902-481M025
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-902-481M025
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.6900 / $42.3500 | Buy Now |
DISTI #
2838348
|
element14 Asia-Pacific | RF CABLE ASSY, SMA JACK-SMA PLUG, 9.9" RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$48.8229 / $59.6504 | Buy Now |