Part Details for 095-902-488-050 by Amphenol RF
Overview of 095-902-488-050 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-488-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7919
|
Newark | Amc4 Right Angle Plug To Sma Straight Bulkhead Jack 1.13 Mm 50 Ohm 50 Mm (1.96 Inches) |Amphenol Rf 095-902-488-050 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5700 / $19.8900 | Buy Now |
DISTI #
ARF3158-ND
|
DigiKey | CBL ASSY AMC4-SMA JCK-PLG 1.969" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.4193 | Buy Now |
DISTI #
AMR095-902-488-050
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO SMA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4600 / $34.4800 | Buy Now |
DISTI #
095-902-488-050
|
TME | Cable, AMC4,SMA, 0.05m, female, female, angled 90°, straight Min Qty: 1 | 0 |
|
$18.9400 / $27.0700 | RFQ |
DISTI #
AMR095-902-488-050
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO SMA S | 0 |
|
Buy Now | |
DISTI #
095-902-488-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$17.0000 | Buy Now |
DISTI #
55488.1
|
TestEquity LLC | Amphenol RF 095-902-488-050 RF Micro-Cable, AMC4 Rt Angle Plug to SMA Straight Bulkhead Jack, 50mm L, 50 Ohm | 0 |
|
$20.3600 | Buy Now |