Part Details for 095-902-492-100 by Amphenol RF
Overview of 095-902-492-100 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-492-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8441
|
Newark | Sma Right Angle Pcb Jack To Amc Plug On 1.13Mm Cable, 100 Mm Rohs Compliant: Yes |Amphenol Rf 095-902-492-100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9600 | Buy Now |
DISTI #
ARF3392-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
267 In Stock |
|
$17.5343 / $24.3900 | Buy Now |
DISTI #
AMR095-902-492-100
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2900 / $25.9500 | Buy Now |
DISTI #
095-902-492-100
|
TME | Cable, AMC female,SMA female, angled, 0.1m Min Qty: 1 | 0 |
|
$20.7600 / $29.6600 | RFQ |
DISTI #
AMR095-902-492-100
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | SMA Jack to AMC Plug 1.13 mm Micro-Cable Min Qty: 100 | 56 |
|
$16.9700 / $21.0600 | Buy Now |
DISTI #
095-902-492-100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$18.9000 | Buy Now |
DISTI #
55495.1
|
TestEquity LLC | Amphenol RF 095-902-492-100 RF Micro-Cable, AMC Rt Angle Plug to SMA Rt Angle Jack, 100mm L, 50 Ohm | 0 |
|
$23.0200 | Buy Now |