Part Details for 095-902-501-100 by Amphenol RF
Overview of 095-902-501-100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-501-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7926
|
Newark | Amc4 Right Angle Plug To Rp-Sma Straight Bulkhead Jack 1.13 Mm 50 Ohm 100 Mm (3.93 Inches) |Amphenol Rf 095-902-501-100 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 | Buy Now |
DISTI #
ARF3313-ND
|
DigiKey | CBL ASSY RPSMA-AMC4 JK-PL 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$7.5001 / $12.4100 | Buy Now |
DISTI #
AMR095-902-501-100
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO RP-SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 323 Factory Stock |
|
$8.8100 / $18.3700 | Buy Now |
DISTI #
095-902-501-100
|
TME | AMC4,SMA RP, 1.13 mm Micro-cable, Cable: coaxial, 0.1m, female Min Qty: 1 | 0 |
|
$10.1600 / $14.5200 | RFQ |
DISTI #
AMR095-902-501-100
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO RP-SM | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 323 Factory Stock |
|
$8.8100 / $18.3700 | Buy Now |
DISTI #
55501.1
|
TestEquity LLC | Amphenol RF 095-902-501-100 RF Micro-Cable, AMC4 Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 100mm L, 50 Ohm | 0 |
|
$10.1400 | Buy Now |