Part Details for 095-902-502-200 by Amphenol RF
Overview of 095-902-502-200 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-502-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7933
|
Newark | Amc4 Right Angle Plug To Sma Straight Bulkhead Jack Ip67 1.13 Mm 50 Ohm 200 Mm (7.87 Inches) |Amphenol Rf 095-902-502-200 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0400 | Buy Now |
DISTI #
ARF3321-ND
|
DigiKey | CBL ASSY AMC4-SMA JCK-PLG 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
340 In Stock |
|
$9.6565 / $15.9700 | Buy Now |
DISTI #
AMR095-902-502-200
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO SMA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $15.1400 | Buy Now |
DISTI #
095-902-502-200
|
TME | Cable, AMC4,SMA, 0.2m, female, female, angled 90°, straight Min Qty: 1 | 0 |
|
$12.3200 / $17.6900 | RFQ |
DISTI #
AMR095-902-502-200
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO SMA S | 0 |
|
Buy Now | |
DISTI #
095-902-502-200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 250 | 0 |
|
$11.0300 | Buy Now |
DISTI #
55509.1
|
TestEquity LLC | Amphenol RF 095-902-502-200 RF Micro-Cable, AMC4 Rt Angle Plug to SMA Straight Bulkhead Jack, 200mm L, 50 Ohm | 0 |
|
$14.9300 | Buy Now |
Part Details for 095-902-502-200
095-902-502-200 CAD Models
095-902-502-200 Part Data Attributes:
|
095-902-502-200
Amphenol RF
Buy Now
|
Compare Parts:
095-902-502-200
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |