There are no models available for this part yet.
Overview of 095-902-503-050 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-902-503-050 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7936
|
Newark | Amc4 Right Angle Plug To Rp-Sma Straight Bulkhead Jack Ip67 1.13 Mm 50 Ohm 5 Inches (127 Mm) |Amphenol Rf 095-902-503-050 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 | Buy Now | |
DISTI #
3937-095-902-503-050-ND
|
DigiKey | CBL ASSY RPSMA-AMC4 JK-PL 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$21.1455 / $23.7800 | Buy Now | |
DISTI #
ARF3324-ND
|
DigiKey | CBL ASSY RPSMA-AMC4 JK-PL 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$8.5625 / $10.7000 | Buy Now | |
DISTI #
AMR095-902-503-050
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO RP-SM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$11.3400 / $25.9900 | Buy Now | ||
DISTI #
095-902-503-050
|
TME | Cable, AMC4 female,RP-SMA male, angled,straight, 0.127m Min Qty: 1 | 0 |
|
$13.4600 / $19.3400 | RFQ | |
DISTI #
AMR095-902-503-050
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO RP-SM | 0 |
|
Buy Now | ||
Powell Electronics | SMA-RP Jack to AMC4 Plug 1.13 mm Micro-C Min Qty: 250 | 33 |
|
$11.6300 / $13.0800 | Buy Now | ||
DISTI #
095-902-503-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 250 | 0 |
|
$11.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$11.3400 / $25.9900 | Buy Now |
CAD Models for 095-902-503-050 by Amphenol RF
Part Data Attributes for 095-902-503-050 by Amphenol RF
095-902-503-050
Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Want to compare parts?
-
095-902-503-050Amphenol RFVS
-