Part Details for 095-902-505M050 by Amphenol RF
Overview of 095-902-505M050 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-505M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4224
|
Newark | Rf Cable, Sma Plug-Plug, 19.7", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Lmr-200, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-505M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9100 / $57.0600 | Buy Now |
DISTI #
115-095-902-505M050-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.7672 | Buy Now |
DISTI #
3937-095-902-505M050-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMR095-902-505M050
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-200 500 mm Length 50 Ohms ARC RoHS: Compliant | 1 Factory Stock |
|
$49.8400 / $72.3000 | Buy Now |
DISTI #
AMR095-902-505M050
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-902-505M050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$42.2800 / $47.1900 | Buy Now |
|
Master Electronics | RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-200 500 mm Length 50 Ohms ARC RoHS: Compliant | 1 Factory Stock |
|
$49.8400 / $72.3000 | Buy Now |
DISTI #
55526.1
|
TestEquity LLC | Amphenol RF 095-902-505M050 RF Cable, SMA Straight Plug to SMA Straight Plug, Times LMR-200, 500mm L, 50 Ohm | 0 |
|
$61.3400 | Buy Now |