Part Details for 095-902-505M400 by Amphenol RF
Overview of 095-902-505M400 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-505M400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4228
|
Newark | Rf Cable, Sma Plug-Plug, 13.1Ft, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Lmr-200, Impedance:50Ohm, Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-505M400 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4400 / $79.3300 | Buy Now |
DISTI #
115-095-902-505M400-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4M Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.5376 | Buy Now |
DISTI #
AMR095-902-505M400
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-200 4 M Length 50 Ohms ARC RoHS: Compliant | 0 |
|
$62.7000 / $130.6900 | Buy Now |
DISTI #
AMR095-902-505M400
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-902-505M400
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$58.7800 / $65.6100 | Buy Now |
DISTI #
55530.1
|
TestEquity LLC | Amphenol RF 095-902-505M400 RF Cable, SMA Straight Plug to SMA Straight Plug, Times LMR-200, 4m L, 50 Ohm | 0 |
|
$85.2400 | Buy Now |