There are no models available for this part yet.
Overview of 095-902-513-150 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-902-513-150 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7944
|
Newark | Amc Right Angle Plug To Sma Right Angle Plug Rg-178 50 Ohm 150 Mm (5.90 Inches) |Amphenol Rf 095-902-513-150 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 | Buy Now | |
DISTI #
115-095-902-513-150-ND
|
DigiKey | CBL ASSY AMC-SMA PLUG-PLG 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.8171 | Buy Now | |
DISTI #
3937-095-902-513-150-ND
|
DigiKey | CBL ASSY AMC-SMA PLUG-PLG 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$16.7638 / $19.8700 | Buy Now | |
DISTI #
AMR095-902-513-150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO SMA RI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RF Cable Assembly AMC Right Angle Plug to SMA Right Angle Plug RG-178 150 mm Length 50 Ohms RoHS: Compliant | 250 Factory Stock |
|
$9.4700 / $19.7300 | Buy Now | ||
DISTI #
AMR095-902-513-150
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO SMA RI | 0 |
|
Buy Now | ||
DISTI #
095-902-513-150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 250 | 0 |
|
$9.8100 | Buy Now | |
Master Electronics | RF Cable Assembly AMC Right Angle Plug to SMA Right Angle Plug RG-178 150 mm Length 50 Ohms RoHS: Compliant | 250 Factory Stock |
|
$9.4700 / $19.7300 | Buy Now | ||
DISTI #
55557.1
|
TestEquity LLC | Amphenol RF 095-902-513-150 RF Cable, AMC Rt Angle Plug to SMA Rt Angle Plug, RG-178, 150mm L, 50 Ohm | 0 |
|
$14.7400 | Buy Now |
CAD Models for 095-902-513-150 by Amphenol RF
Part Data Attributes for 095-902-513-150 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|