There are no models available for this part yet.
Overview of 095-902-514-012 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-902-514-012 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7949
|
Newark | Sma Straight Jack To Sma Straight Plug Rg-58 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 095-902-514-012 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2300 / $20.2900 | Buy Now | |
DISTI #
115-095-902-514-012-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$16.3396 / $22.7300 | Buy Now | |
DISTI #
3937-095-902-514-012-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AMR095-902-514-012
|
Heilind Electronics | SMA STRAIGHT JACK TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-58 12 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$11.5700 / $20.4000 | Buy Now | ||
DISTI #
095-902-514-012
|
TME | Cable, SMA male,SMA female, straight, 0.305m, 50Ω Min Qty: 1 | 0 |
|
$17.0000 / $24.2900 | RFQ | |
DISTI #
AMR095-902-514-012
|
Interstate Connecting Components | SMA STRAIGHT JACK TO SMA STRAI | 0 |
|
Buy Now | ||
DISTI #
095-902-514-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.6100 / $14.8600 | Buy Now | |
Master Electronics | RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-58 12 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$11.5700 / $20.4000 | Buy Now | ||
DISTI #
55562.1
|
TestEquity LLC | Amphenol RF 095-902-514-012 RF Cable, SMA Straight Jack to SMA Straight Plug, RG-58, 12" L, 50 Ohm | 0 |
|
$17.4600 | Buy Now |
CAD Models for 095-902-514-012 by Amphenol RF
Part Data Attributes for 095-902-514-012 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|