Part Details for 095-902-526-012 by Amphenol RF
Overview of 095-902-526-012 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-526-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8014
|
Newark | Rf Cable, Sma Plug-N Bhd Jack, 12", Connector To Connector:Sma Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-526-012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 / $23.5200 | Buy Now |
DISTI #
115-095-902-526-012-ND
|
DigiKey | CBL ASSY SMA-NTYPE JACK-PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$18.8913 / $26.2800 | Buy Now |
DISTI #
AMR095-902-526-012
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9100 / $25.2400 | Buy Now |
DISTI #
095-902-526-012
|
TME | Cable, N female,SMA male, straight, 0.305m, 50Ω Min Qty: 1 | 0 |
|
$20.1900 / $28.8500 | RFQ |
DISTI #
AMR095-902-526-012
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now |