Part Details for 095-902-529-024 by Amphenol RF
Overview of 095-902-529-024 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-529-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6695
|
Newark | Rf Cable, Sma Bhd Jack-Mmcx Plug, 24", Connector To Connector:Sma Bulkhead Jack To Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-529-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1600 / $23.6200 | Buy Now |
DISTI #
115-095-902-529-024-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$18.9759 / $26.4000 | Buy Now |
DISTI #
AMR095-902-529-024
|
Heilind Electronics | MMCX STRAIGHT PLUG TO SMA STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$15.1300 / $25.3500 | Buy Now |
DISTI #
095-902-529-024
|
TME | MMCX,SMA, RG316, Cable: coaxial, 0.61m, male, female, straight Min Qty: 1 | 0 |
|
$20.5000 / $29.2900 | RFQ |
DISTI #
AMR095-902-529-024
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO SMA STRA | 0 |
|
Buy Now | |
DISTI #
095-902-529-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.0000 / $18.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$15.1300 / $25.3500 | Buy Now |
DISTI #
55589.1
|
TestEquity LLC | Amphenol RF 095-902-529-024 RF Cable, MMCX Straight Plug to SMA Straight Bulkhead Jack, RG-316, 24" L, 50 Ohm | 0 |
|
$22.5300 | Buy Now |