-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6702
|
Newark | Rf Cable, Sma Plug-N-Type Bhd Jack, 12", Connector To Connector:Sma Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-530-012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2700 | Buy Now |
DISTI #
115-095-902-530-012-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-JACK 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.2598 / $38.1600 | Buy Now |
DISTI #
V99:2348_24744044
|
Arrow Electronics | Cable Assembly Coaxial 0.305m SMA to Type N PL-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2033 | Americas - 20 |
|
$12.2500 / $16.6177 | Buy Now |
DISTI #
72066365
|
RS | RF Cable, N-Type Str Bkhd Jk to SMA Str Pl RG-142 50 Ohm 12 Inch | Amphenol RF 095-902-530-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5500 | RFQ |
DISTI #
AMR095-902-530-012
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$19.9700 / $34.2600 | Buy Now |
DISTI #
095-902-530-012
|
TME | Cable, N,SMA, 0.305m, female, male, straight, straight Min Qty: 1 | 0 |
|
$27.6400 / $39.4900 | RFQ |
DISTI #
AMR095-902-530-012
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | |
DISTI #
095-902-530-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.6100 / $24.9500 | Buy Now |
DISTI #
3549599
|
element14 Asia-Pacific | RF CABLE, SMA PLUG-N-TYPE BHD JACK, 12" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.5164 / $38.5009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy