Part Details for 095-902-530-018 by Amphenol RF
Overview of 095-902-530-018 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-530-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6703
|
Newark | Rf Cable, Sma Plug-N-Type Bhd Jack, 18", Connector To Connector:Sma Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-530-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6200 / $39.8900 | Buy Now |
DISTI #
115-095-902-530-018-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-JACK 18" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
71 In Stock |
|
$27.8088 / $37.5500 | Buy Now |
DISTI #
72066366
|
RS | RF Cable, N-Type Str Bkhd Jk to SMA Str Pl RG-142 50 Ohm 18 Inch | Amphenol RF 095-902-530-018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$29.1000 / $31.4600 | Buy Now |
DISTI #
AMR095-902-530-018
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$23.3700 / $39.5000 | Buy Now |
DISTI #
095-902-530-018
|
TME | N,SMA, RG142, Cable: coaxial, 0.457m, female, male, straight Min Qty: 1 | 0 |
|
$32.0500 / $45.7900 | RFQ |
DISTI #
AMR095-902-530-018
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | |
DISTI #
3549600
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.8980 / $31.8351 | Buy Now |
DISTI #
3549600
|
Farnell | RF CABLE, SMA PLUG-N-TYPE BHD JACK, 18" RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 0 |
|
$33.8749 / $43.2310 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$23.3700 / $39.5000 | Buy Now |