Part Details for 095-902-530M100 by Amphenol RF
Overview of 095-902-530M100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-530M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-095-902-530M100-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLG-JACK 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$42.3607 / $52.5600 | Buy Now |
DISTI #
72066367
|
RS | RF Cable, N-Type Str Bkhd Jk to SMA Str Pl RG-142 50 Ohm 1 Meter | Amphenol RF 095-902-530M100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$49.6400 / $55.1600 | Buy Now |
DISTI #
AMR095-902-530M100
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$44.6300 / $64.7500 | Buy Now |
DISTI #
095-902-530M100
|
TME | N,SMA, RG142, Cable: coaxial, 1m, female, male, straight, straight Min Qty: 1 | 0 |
|
$46.9200 / $67.0300 | RFQ |
DISTI #
AMR095-902-530M100
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | |
DISTI #
3549601
|
element14 Asia-Pacific | RF CABLE, SMA PLUG-N BHD JACK, 3.3FT RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$44.9197 / $55.7265 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$44.6300 / $64.7500 | Buy Now |
DISTI #
55602.1
|
TestEquity LLC | Amphenol RF 095-902-530M100 RF Cable, N-Type, Straight Bulkhead Jack to SMA Straight Plug, RG-142, 1m L, 50 Ohm | 0 |
|
$49.6900 | Buy Now |