Part Details for 095-902-531-016 by Amphenol RF
Overview of 095-902-531-016 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-531-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6713
|
Newark | Rf Cable, Sma Plug -N-Type Plug, 16", Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:16", Cable Length - Metric:406.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-531-016 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8800 / $18.9100 | Buy Now |
DISTI #
115-095-902-531-016-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-PLUG 16" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
47 In Stock |
|
$15.7490 / $21.9100 | Buy Now |
DISTI #
72066371
|
RS | RF Cable, N-Type Str Pl to SMA Str Pl RG-316 50 Ohm 16 Inch | Amphenol RF 095-902-531-016 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4900 | RFQ |
DISTI #
AMR095-902-531-016
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$16.3300 / $28.0400 | Buy Now |
DISTI #
095-902-531-016
|
TME | Cable, N male,SMA male, straight, 0.406m, 50Ω Min Qty: 1 | 0 |
|
$22.4300 / $32.0500 | RFQ |
DISTI #
AMR095-902-531-016
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO SMA ST | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$16.3300 / $28.0400 | Buy Now |
DISTI #
55607.1
|
TestEquity LLC | Amphenol RF 095-902-531-016 RF Cable, N-Type, Straight Plug to SMA Straight Plug, RG-316, 16" L, 50 Ohm | 0 |
|
$25.1700 | Buy Now |