Part Details for 095-902-531-036 by Amphenol RF
Overview of 095-902-531-036 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-531-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6716
|
Newark | Rf Cable, Sma Plug -N-Type Plug, 36", Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-531-036 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 / $32.1800 | Buy Now |
DISTI #
115-095-902-531-036-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$26.6334 / $35.9600 | Buy Now |
DISTI #
AMR095-902-531-036
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$20.1500 / $34.5400 | Buy Now |
DISTI #
095-902-531-036
|
TME | N,SMA, RG316, Cable: coaxial, 0.914m, male, male, straight, straight Min Qty: 1 | 0 |
|
$27.9400 / $39.9100 | RFQ |
DISTI #
AMR095-902-531-036
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO SMA ST | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$20.1500 / $34.5400 | Buy Now |
DISTI #
55610.1
|
TestEquity LLC | Amphenol RF 095-902-531-036 RF Cable, N-Type, Straight Plug to SMA Straight Plug, RG-316, 36" L, 50 Ohm | 0 |
|
$30.6700 | Buy Now |