Part Details for 095-902-531-048 by Amphenol RF
Overview of 095-902-531-048 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-531-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6717
|
Newark | Rf Cable, Sma Plug -N-Type Plug, 48", Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-531-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1700 / $35.3500 | Buy Now |
DISTI #
115-095-902-531-048-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$27.3135 / $48.9100 | Buy Now |
DISTI #
AMR095-902-531-048
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$29.1800 / $42.3300 | Buy Now |
DISTI #
AMR095-902-531-048
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
095-902-531-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$23.9400 / $27.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$29.1800 / $42.3300 | Buy Now |
DISTI #
55611.1
|
TestEquity LLC | Amphenol RF 095-902-531-048 RF Cable, N-Type, Straight Plug to SMA Straight Plug, RG-316, 48" L, 50 Ohm | 0 |
|
$33.6900 | Buy Now |