Part Details for 095-902-531M300 by Amphenol Corporation
Overview of 095-902-531M300 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-531M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-531M300
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to N-Type Plug, RG316, 50 ohm, 9.8 ft, 3 m - Bag (Alt: 095-902-531M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$38.9154 | Buy Now |
DISTI #
523-095-902-531M300
|
Mouser Electronics | RF Cable Assemblies N-Type Str Pl to SMA G-316 50 Ohm 3 Meter RoHS: Compliant | 24 |
|
$41.0200 / $55.3000 | Buy Now |