Part Details for 095-902-535-012 by Amphenol Corporation
Overview of 095-902-535-012 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-535-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-535-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG316, 50 ohm, 12 ", 305 mm - Bag (Alt: 095-902-535-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-902-535-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG316, 50 ohm, 12 ", 305 mm - Bag (Alt: 095-902-535-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.3500 / $21.4520 | Buy Now |
DISTI #
88AH5492
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG316, 50 ohm, 12 ", 305 mm - Bulk (Alt: 88AH5492) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 39 Partner Stock |
|
$19.8200 / $24.2700 | Buy Now |
DISTI #
523-095-902-535-012
|
Mouser Electronics | RF Cable Assemblies RF Cable Assembly RP Inch Length 50 Ohms RoHS: Compliant | 69 |
|
$17.7000 / $22.5200 | Buy Now |
DISTI #
095-902-535-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG316, 50 ohm, 12 ", 305 mm - Bag (Alt: 095-902-535-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-902-535-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG316, 50 ohm, 12 ", 305 mm - Bag (Alt: 095-902-535-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.3500 / $21.4520 | Buy Now |
DISTI #
88AH5492
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG316, 50 ohm, 12 ", 305 mm - Bulk (Alt: 88AH5492) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 39 Partner Stock |
|
$19.8200 / $24.2700 | Buy Now |