Part Details for 095-902-536-048 by Amphenol RF
Overview of 095-902-536-048 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-536-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5506
|
Newark | Rf Cable, Sma Rp Plug-Bhd Jack, 48", Connector To Connector:Sma Rp Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.21M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-536-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 / $30.8400 | Buy Now |
DISTI #
115-095-902-536-048-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$25.5152 / $34.4500 | Buy Now |
DISTI #
72148953
|
RS | RF Cable, RP-SMA Straight Plug to RP-SMA Straight Jack RG-316 48 Inch , 50 Ohms | Amphenol RF 095-902-536-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5800 / $32.2200 | RFQ |
DISTI #
AMR095-902-536-048
|
Heilind Electronics | RP-SMA STRAIGHT PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3100 / $33.0900 | Buy Now |
DISTI #
095-902-536-048
|
TME | Cable, SMA RP,both sides, 1.219m, female, male, straight, straight Min Qty: 1 | 0 |
|
$26.9200 / $38.4600 | RFQ |
DISTI #
AMR095-902-536-048
|
Interstate Connecting Components | RP-SMA STRAIGHT PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
095-902-536-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.8500 / $24.1000 | Buy Now |
DISTI #
55630.1
|
TestEquity LLC | Amphenol RF 095-902-536-048 RF Cable, RP-SMA Straight Plug to RP-SMA Straight Jack, RG-316, 48" L, 50 Ohm | 0 |
|
$29.6900 | Buy Now |