Part Details for 095-902-537-018 by Amphenol RF
Overview of 095-902-537-018 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-537-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5511
|
Newark | Rf Cable, Sma Rp Plug-Bhd Jack, 18", Connector To Connector:Sma Rp Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:458Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-537-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 / $20.5900 | Buy Now |
DISTI #
115-095-902-537-018-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.6472 | Buy Now |
DISTI #
72148958
|
RS | RF Cable, RP-SMA Straight Plug to Bulkhead Jack RG-174, 16-Inch , 50 Ohms | Amphenol RF 095-902-537-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0500 / $21.5100 | RFQ |
DISTI #
AMR095-902-537-018
|
Heilind Electronics | RP-SMA STRAIGHT PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0800 / $22.0900 | Buy Now |
DISTI #
095-902-537-018
|
TME | Cable, SMA RP,both sides, 0.406m, female, male, straight, straight Min Qty: 1 | 0 |
|
$17.9300 / $25.7300 | RFQ |
DISTI #
AMR095-902-537-018
|
Interstate Connecting Components | RP-SMA STRAIGHT PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
095-902-537-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.9500 / $16.0900 | Buy Now |
DISTI #
55635.1
|
TestEquity LLC | Amphenol RF 095-902-537-018 RF Cable, RP-SMA Straight Plug to RP-SMA Straight Bulkhead Jack, RG-174, 16" L, 50 Ohm | 0 |
|
$19.8400 | Buy Now |