Part Details for 095-902-537M200 by Amphenol Corporation
Overview of 095-902-537M200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-537M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-537M200
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG174, 50 ohm, 6.6 ft, 2 m - Bag (Alt: 095-902-537M200) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.5875 / $23.4515 | Buy Now |
DISTI #
523-095-902-537M200
|
Mouser Electronics | RF Cable Assemblies RF Cable Assembly RP Meter Length 50 Ohm RoHS: Compliant | 35 |
|
$17.8900 / $27.7200 | Buy Now |