Part Details for 095-902-538-006 by Amphenol RF
Overview of 095-902-538-006 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-538-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-095-902-538-006-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$15.3527 / $21.3600 | Buy Now |
DISTI #
72148964
|
RS | RF Cable, RP-SMA Straight Plug to straight Jack RG-174 6-Inch , 50 Ohms | Amphenol RF 095-902-538-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$19.0100 / $21.3600 | Buy Now |
DISTI #
AMR095-902-538-006
|
Heilind Electronics | RP-SMA STRAIGHT PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$12.1500 / $20.5100 | Buy Now |
DISTI #
095-902-538-006
|
TME | SMA RP,both sides, RG174, Cable: coaxial, 0.153m, female, male Min Qty: 1 | 0 |
|
$16.6500 / $23.7800 | RFQ |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$12.1500 / $20.5100 | Buy Now |