Part Details for 095-902-546-250 by Amphenol RF
Overview of 095-902-546-250 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-546-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9529
|
Newark | Cable, Sma-Rp Jack-Amc R/A Plug, 250Mm, Connector To Connector:Sma Rp Bulkhead Jack To 90° Amc Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-546-250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $19.8300 | Buy Now |
DISTI #
115-095-902-546-250-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.9268 | Buy Now |
DISTI #
AMR095-902-546-250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$13.4600 / $21.2800 | Buy Now |
DISTI #
AMR095-902-546-250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-SMA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$13.4600 / $21.2800 | Buy Now |
DISTI #
55665.1
|
TestEquity LLC | Amphenol RF 095-902-546-250 RF Micro Cable, AMC Rt Angle Plug to RP-SMA Straight Front Bulkhead Jack, 250mm L, 50 Ohm | 0 |
|
$20.4100 | Buy Now |