Part Details for 095-902-567-100 by Amphenol RF
Overview of 095-902-567-100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-567-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-095-902-567-100-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$12.9827 / $19.9000 | Buy Now |
DISTI #
AMR095-902-567-100
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$10.8400 / $18.5400 | Buy Now | |
DISTI #
095-902-567-100
|
TME | AMC,SMA, RG178, Cable: coaxial, 0.1m, female, female, angled 90° Min Qty: 1 | 0 |
|
$13.6600 / $19.7200 | RFQ |
|
Master Electronics | 1 Factory Stock |
|
$10.8400 / $18.5400 | Buy Now |