Part Details for 095-902-568-150 by Amphenol Corporation
Overview of 095-902-568-150 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-568-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-568-150
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bag (Alt: 095-902-568-150) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.6250 / $21.0025 | Buy Now |
DISTI #
095-902-568-150
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bag (Alt: 095-902-568-150) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
08AK9002
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bulk (Alt: 08AK9002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$20.3300 / $23.4500 | Buy Now |
DISTI #
523-095-902-568-150
|
Mouser Electronics | RF Cable Assemblies AMC SMA STR Jack RG-178 50 Ohm 150 mm RoHS: Compliant | 89 |
|
$15.3600 / $24.8200 | Buy Now |
DISTI #
095-902-568-150
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bag (Alt: 095-902-568-150) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-902-568-150
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bag (Alt: 095-902-568-150) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.6250 / $21.0025 | Buy Now |
DISTI #
08AK9002
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bulk (Alt: 08AK9002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$20.3300 / $23.4500 | Buy Now |
DISTI #
095-902-568-150
|
Avnet Abacus | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90� AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm" (Alt: 095-902-568-150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |