Part Details for 095-902-570-018 by Amphenol Corporation
Overview of 095-902-570-018 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-570-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-570-018
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 18 ", 457.2 mm - Bag (Alt: 095-902-570-018) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$18.6993 | Buy Now |
DISTI #
523-095902570018
|
Mouser Electronics | RF Cable Assemblies SMA Right Angle Plug to SMA Straight Bulkhead Jack IP67 RG-316 18 Inches (457 mm) RoHS: Compliant | 61 |
|
$20.2500 / $28.9200 | Buy Now |