There are no models available for this part yet.
Overview of 095-902-572-300 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-902-572-300 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK9261
|
Newark | Cable Assy, Amc R/A Plug-Sma Jack, 11.8", Connector To Connector:90° Amc Plug To Sma Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-572-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$12.5500 | Buy Now | |
DISTI #
115-095-902-572-300-ND
|
DigiKey | CBL ASSY AMC-SMA PLG-JACK 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$14.4301 / $27.9100 | Buy Now | |
DISTI #
AMR095-902-572-300
|
Heilind Electronics | RF CABLE ASSEMBLY AMC RIGHT AN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$12.0000 / $18.7700 | Buy Now | ||
DISTI #
095-902-572-300
|
TME | Cable, AMC female,SMA female, angled,straight, 0.3m, 50Ω Min Qty: 1 | 0 |
|
$15.7900 / $22.5000 | RFQ | |
DISTI #
AMR095-902-572-300
|
Interstate Connecting Components | RF CABLE ASSEMBLY AMC RIGHT AN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$12.0000 / $18.7700 | Buy Now |
CAD Models for 095-902-572-300 by Amphenol RF
Part Data Attributes for 095-902-572-300 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|