Part Details for 095-902-575-050 by Amphenol RF
Overview of 095-902-575-050 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-575-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9268
|
Newark | Cable Assy, Amc R/A Plug-Sma Plug, 1.97", Connector To Connector:90° Amc Plug To 90° Sma Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-575-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$15.6600 / $19.9700 | Buy Now |
DISTI #
115-095-902-575-050-ND
|
DigiKey | CBL ASSY AMC-SMA PLUG-PLG 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22 In Stock |
|
$13.6797 / $20.9700 | Buy Now |
DISTI #
AMR095-902-575-050
|
Heilind Electronics | RF CABLE ASSEMBLY AMC RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $17.7400 | Buy Now |
DISTI #
AMR095-902-575-050
|
Interstate Connecting Components | RF CABLE ASSEMBLY AMC RIGHT AN | 0 |
|
Buy Now |