Part Details for 095-902-575-100 by Amphenol Corporation
Overview of 095-902-575-100 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-575-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-575-100
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° AMC Plug to 90° SMA Plug, 1.13mm, 50 ohm, 3.9 ", 100 mm - Bag (Alt: 095-902-575-100) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$10.9375 / $15.8255 | Buy Now |
DISTI #
50AK9269
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° AMC Plug to 90° SMA Plug, 1.13mm, 50 ohm, 3.9 ", 100 mm - Bulk (Alt: 50AK9269) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$16.2300 / $20.2400 | Buy Now |
DISTI #
523-095902575100
|
Mouser Electronics | RF Cable Assemblies CA AMC -SMA RP-RP 100MM RoHS: Compliant | 31 |
|
$14.5800 / $18.2600 | Buy Now |
DISTI #
95-902-575-100
|
TTI | RF Cable Assemblies CA AMC -SMA RP-RP 100MM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$14.4100 / $18.0800 | Buy Now |