Part Details for 095-902-575-250 by Amphenol RF
Overview of 095-902-575-250 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-575-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9272
|
Newark | Cable Assy, Amc R/A Plug-Sma Plug, 9.8", Connector To Connector:90° Amc Plug To 90° Sma Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-575-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$12.5100 | Buy Now |
DISTI #
115-095-902-575-250-ND
|
DigiKey | CBL ASSY AMC-SMA PLUG-PLG 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.6412 | Buy Now |
DISTI #
AMR095-902-575-250
|
Heilind Electronics | RF CABLE ASSEMBLY AMC RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$12.3000 / $18.7100 | Buy Now |
DISTI #
AMR095-902-575-250
|
Interstate Connecting Components | RF CABLE ASSEMBLY AMC RIGHT AN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$12.3000 / $18.7100 | Buy Now |