Part Details for 095-902-578-150 by Amphenol Corporation
Overview of 095-902-578-150 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-578-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-578-150
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bag (Alt: 095-902-578-150) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.0125 / $14.6630 | Buy Now |
DISTI #
095-902-578-150
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bag (Alt: 095-902-578-150) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
62AK1247
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bulk (Alt: 62AK1247) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$14.5600 / $19.9000 | Buy Now |
DISTI #
523-095902578150
|
Mouser Electronics | RF Cable Assemblies AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 50 Ohm 150 mm RoHS: Compliant | 49 |
|
$11.9200 / $20.0500 | Buy Now |
DISTI #
65768162
|
Verical | Cable Assembly Coaxial 0.15m RPSMA to AMC PL-PL Bag Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 25 |
|
$8.3660 / $9.5950 | Buy Now |
DISTI #
65767084
|
Verical | Cable Assembly Coaxial 0.15m RPSMA to AMC PL-PL Bag Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$10.3786 | Buy Now |
DISTI #
095-902-578-150
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bag (Alt: 095-902-578-150) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-902-578-150
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bag (Alt: 095-902-578-150) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.0125 / $14.6630 | Buy Now |
DISTI #
62AK1247
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 5.9 ", 150 mm - Bulk (Alt: 62AK1247) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$14.5600 / $19.9000 | Buy Now |