Part Details for 095-902-578-600 by Amphenol RF
Overview of 095-902-578-600 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-578-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3620
|
Newark | Amc Right Angle Plug To Rp-Sma Straight Bulkhead Jack Rg-178 50 Ohm 600 Mm |Amphenol Rf 095-902-578-600 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 | Buy Now |
DISTI #
115-095-902-578-600-ND
|
DigiKey | AMC RIGHT ANGLE PLUG TO RP-SMA S Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.0460 | Buy Now |
DISTI #
AMR095-902-578-600
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6400 / $17.8300 | Buy Now |
DISTI #
AMR095-902-578-600
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-SMA | 0 |
|
Buy Now |