Part Details for 095-902-581-024 by Amphenol Corporation
Overview of 095-902-581-024 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-581-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-581-024
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, T-Flex 405, 50 ohm, 24 ", 609.6 mm - Bag (Alt: 095-902-581-024) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$39.4500 / $51.4910 | Buy Now |
DISTI #
095-902-581-024
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, T-Flex 405, 50 ohm, 24 ", 609.6 mm - Bag (Alt: 095-902-581-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-095902581024
|
Mouser Electronics | RF Cable Assemblies CA SMA -SMP SP-RJ 24IN RoHS: Compliant | 36 |
|
$42.6500 / $57.0300 | Buy Now |
DISTI #
95-902-581-024
|
TTI | RF Cable Assemblies CA SMA -SMP SP-RJ 24IN pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.9000 / $50.4100 | Buy Now |
DISTI #
095-902-581-024
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, T-Flex 405, 50 ohm, 24 ", 609.6 mm - Bag (Alt: 095-902-581-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-902-581-024
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, T-Flex 405, 50 ohm, 24 ", 609.6 mm - Bag (Alt: 095-902-581-024) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$39.4500 / $51.4910 | Buy Now |