Part Details for 095-902-583-150 by Amphenol RF
Overview of 095-902-583-150 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-583-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5361
|
Newark | Cable Assy, Mhf1 R/A Plug-Sma Jack, 5.9", Connector To Connector:90° Mhf1-Type Plug To Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm Micro, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-583-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$11.6600 / $16.3200 | Buy Now |
DISTI #
115-095-902-583-150-ND
|
DigiKey | CBL ASSY MHF1 LK-SMA J-PL 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$9.9486 / $20.6600 | Buy Now |
DISTI #
AMR095-902-583-150
|
Heilind Electronics | RF CONNECTOR MHF I LK RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$9.5100 / $14.6100 | Buy Now |
DISTI #
AMR095-902-583-150
|
Interstate Connecting Components | RF CONNECTOR MHF I LK RIGHT AN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$9.5100 / $14.6100 | Buy Now |