There are no models available for this part yet.
Overview of 095-902-585-400 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-902-585-400 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK5379
|
Newark | Cbl Assy, Mhf1 R/A Plug-Sma Jack, 15.7", Connector To Connector:90° Mhf1-Type Plug To Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm Micro, Impedance:50Ohm, Cable Length - Imperial:15.7", Cable Length - Metric:400Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-585-400 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $15.9100 | Buy Now | |
DISTI #
AMR095-902-585-400
|
Heilind Electronics | RF CONNECTOR MHF I LK RIGHT AN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$11.8200 / $17.6000 | Buy Now | ||
DISTI #
AMR095-902-585-400
|
Interstate Connecting Components | RF CONNECTOR MHF I LK RIGHT AN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$11.8200 / $17.6000 | Buy Now |
CAD Models for 095-902-585-400 by Amphenol RF
Part Data Attributes for 095-902-585-400 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|