Part Details for 095-902-586-100 by Amphenol Corporation
Overview of 095-902-586-100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-586-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-586-100
|
Avnet Americas | - Bag (Alt: 095-902-586-100) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-902-586-100
|
Avnet Americas | - Bag (Alt: 095-902-586-100) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.7140 | Buy Now |
DISTI #
523-095902586100
|
Mouser Electronics | RF Cable Assemblies RF Connector MHF I LK Right Angle Plug to RP-SMA Straight Jack Bulkhead Front Mount IP67 1.13 mm 50 Ohm 100 mm RoHS: Compliant | 0 |
|
$14.2900 / $19.8700 | Order Now |