There are no models available for this part yet.
Overview of 095-902-588-050 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-902-588-050 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK5394
|
Newark | Cable Assy, Mhf1 R/A Plug-Sma Rp Jack, Connector To Connector:Sma Rp Bulkhead Jack To 90° Mhf1 Plug, Coaxial Cable Type:1.13Mm Micro, Impedance:50Ohm, Cable Length - Imperial:1.9", Cable Length - Metric:50Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-902-588-050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 / $16.0000 | Buy Now | |
DISTI #
115-095-902-588-050-ND
|
DigiKey | CBL ASY MHF1 LK-RPSMA J-P 1.969" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.9240 | Buy Now | |
DISTI #
AMR095-902-588-050
|
Heilind Electronics | RF CONNECTOR MHF I LK RIGHT AN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$11.7400 / $17.3400 | Buy Now | ||
DISTI #
AMR095-902-588-050
|
Interstate Connecting Components | RF CONNECTOR MHF I LK RIGHT AN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$11.7400 / $17.3400 | Buy Now |
CAD Models for 095-902-588-050 by Amphenol RF
Part Data Attributes for 095-902-588-050 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|