Part Details for 095-909-164-048 by Amphenol RF
Overview of 095-909-164-048 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-164-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5759
|
Newark | Atc-Ps Test Cable Assembly, N-Type Straight Plug To N-Type Straight Plug On Phase Stable 18Ghz Cable, 48 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-164-048 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.6600 / $218.0700 | Buy Now |
DISTI #
115-095-909-164-048-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$208.0176 / $232.8600 | Buy Now |
DISTI #
AMR095-909-164-048
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 1.219m Type N to Type N M-M Bag RoHS: Compliant | 0 |
|
$170.4300 / $349.0400 | Buy Now |
DISTI #
095-909-164-048
|
TME | Cable, N,both sides, 1.219m, male, male, straight, straight Min Qty: 1 | 0 |
|
$209.9800 / $299.9800 | RFQ |
DISTI #
AMR095-909-164-048
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
095-909-164-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$155.8200 / $187.7600 | Buy Now |
DISTI #
3217398
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$199.4538 / $224.9613 | Buy Now |
DISTI #
3217398
|
Farnell | ATC-PS TEST CABLE ASSEMBLY, N-TYPE STRAI RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 4 Days Container: Each | 0 |
|
$201.7252 / $227.5100 | Buy Now |
DISTI #
55675.1
|
TestEquity LLC | Amphenol RF 095-909-164-048 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times AA-60091, 48" L, 50 Ohm | 0 |
|
$221.9800 | Buy Now |