Part Details for 095-909-164-072 by Amphenol RF
Overview of 095-909-164-072 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-164-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5761
|
Newark | Atc-Ps Test Cable Assembly, N-Type Straight Plug To N-Type Straight Plug On Phase Stable 18Ghz Cable, 72 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-164-072 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.1500 / $262.0700 | Buy Now |
DISTI #
115-095-909-164-072-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17 In Stock |
|
$219.7192 / $245.9500 | Buy Now |
DISTI #
AMR095-909-164-072
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 1.829m Type N to Type N M-M Bag RoHS: Compliant | 0 |
|
$214.7700 / $439.8500 | Buy Now |
DISTI #
095-909-164-072
|
TME | Cable, N,both sides, 1.829m, male, male, straight, straight Min Qty: 1 | 0 |
|
$264.3300 / $377.6300 | RFQ |
DISTI #
AMR095-909-164-072
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
095-909-164-072
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$196.3700 / $236.6100 | Buy Now |
DISTI #
55677.1
|
TestEquity LLC | Amphenol RF 095-909-164-072 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times AA-60091, 72" L, 50 Ohm | 0 |
|
$297.5200 | Buy Now |